PLN | EUR | USD
Favorite

STD26NF10 N-Channel 100V 25A (Tc) 100W (Tc) Surface Mount DPAK
Price & Procurement
4 573 In Stock
Can ship immediately
 

Quantity
All prices are in PLN.
Price Break Unit Price Extended Price
1 4,89000 4,89 zł
10 4,37500 43,75 zł
25 4,15160 103,79 zł
100 3,11360 311,36 zł
250 3,08396 770,99 zł
500 2,63918 1 319,59 zł
1 000 2,14989 2 149,89 zł

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 27,00 zł reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-7963-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: 2,12024 zł
  • Cut Tape (CT)  : 497-7963-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 573 - Immediate
  • Unit Price: 4,89000 zł

STD26NF10

Datasheet
Digi-Key Part Number 497-7963-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STD26NF10
Copy  
Description MOSFET N-CH 100V 25A DPAK
Copy  
Detailed Description

N-Channel 100V 25A (Tc) 100W (Tc) Surface Mount DPAK

Copy  
Documents & Media
Datasheets STD26NF10
Other Related Documents STD26NF10 View All Specifications
Product Training Modules Automotive Grade Transistors and Discretes
STMicroelectronics ST MOSFETs
HTML Datasheet STD26NF10
Simulation Models STD26NF10 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ II
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 25A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 38mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 55nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1550pF @ 25V
FET Feature -
Power Dissipation (Max) 100W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number STD26N
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ40CA-TR

TVS DIODE 40V 84V SMA

STMicroelectronics

1,66000 zł Details

B3100-13-F

DIODE SCHOTTKY 100V 3A SMC

Diodes Incorporated

2,50000 zł Details

MM3Z3V3B

DIODE ZENER 3.3V 200MW SOD323F

ON Semiconductor

0,81000 zł Details

LT4363CDE-1#PBF

IC SURGE STOPPER HV 12-DFN

Linear Technology/Analog Devices

25,01000 zł Details

0603ESDA2-TR2

SUPPRESSOR ESD 30VDC 0603 SMD

Eaton - Electronics Division

1,66000 zł Details

5040501091

CONN HEADER SMD R/A 10POS 1.5MM

Molex

7,68000 zł Details
Additional Resources
Standard Package 1
Other Names 497-7963-6