PLN | EUR | USD
Favorite

CSTCC2M45G56-R0 2.457MHz Ceramic Resonator Built in Capacitor 47pF ±0.3% 80 Ohms -20°C ~ 80°C Surface Mount
Price & Procurement
15 700 In Stock
Can ship immediately
 

Quantity
All prices are in PLN.
Price Break Unit Price Extended Price
1 2,80000 2,80 zł
10 2,33000 23,30 zł
50 2,09680 104,84 zł
100 1,86410 186,41 zł
500 1,77072 885,36 zł
1 000 1,49115 1 491,15 zł

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 27,00 zł reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17715-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 14 000 - Immediate
  • Unit Price: 1,35559 zł
  • Cut Tape (CT)  : 490-17715-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 700 - Immediate
  • Unit Price: 2,80000 zł

CSTCC2M45G56-R0

Datasheet
Digi-Key Part Number 490-17715-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSTCC2M45G56-R0
Copy  
Description CERAMIC RES 2.4570MHZ 47PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.457MHz Ceramic Resonator Built in Capacitor 47pF ±0.3% 80 Ohms -20°C ~ 80°C Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series CERALOCK® CSTCC
Packaging Digi-Reel® 
Part Status Active
Type Ceramic
Frequency 2,457MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 47pF
Impedance 80 Ohms
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm)
Height 0.061" (1.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17715-6