208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4A5-256/128-10YNC

DigiKey Part Number
220-1834-ND
Manufacturer
Manufacturer Product Number
M4A5-256/128-10YNC
Description
IC CPLD 256MC 10NS 208QFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.75V ~ 5.25V
Manufacturer
Lattice Semiconductor Corporation
Number of Macrocells
256
Series
Number of I/O
128
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
208-BFQFP
Programmable Type
In System Programmable
Supplier Device Package
208-PQFP (28x28)
Delay Time tpd(1) Max
10 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.