PLN | EUR | USD
Favorite

EPC2034 N-Channel 200V 48A (Ta) Surface Mount Die
Price & Procurement
49 066 In Stock
Can ship immediately
 

Quantity
All prices are in PLN.
Price Break Unit Price Extended Price
1 30,69000 30,69 zł
10 27,72500 277,25 zł
25 26,43520 660,88 zł
100 21,92180 2 192,18 zł
250 20,63232 5 158,08 zł

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 27,00 zł reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1132-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 49 000 - Immediate
  • Unit Price: 19,34280 zł
  • Cut Tape (CT)  : 917-1132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 066 - Immediate
  • Unit Price: 30,69000 zł

EPC2034

Datasheet
Digi-Key Part Number 917-1132-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2034
Copy  
Description GANFET TRANS 200V 48A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 200V 48A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 48A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 10mOhm @ 20A, 5V
Vgs(th) (Max) @ Id 2.5V @ 7mA
Gate Charge (Qg) (Max) @ Vgs 8,8nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 950pF @ 100V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2033

GAN TRANS 150V 7MOHM BUMPED DIE

EPC

29,85000 zł Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

16,60000 zł Details

EPC2034C

TRANS GAN 200V 8MOHM DIE

EPC

27,46000 zł Details

EPC2032

GANFET TRANS 100V 48A BUMPED DIE

EPC

24,72000 zł Details

MCP1703T-5002E/MC

IC REG LINEAR 5V 250MA 8DFN

Microchip Technology

2,43000 zł Details

74LVC2G125DC,125

IC BUF NON-INVERT 5.5V 8VSSOP

Nexperia USA Inc.

1,99000 zł Details
Additional Resources
Standard Package 1
Other Names 917-1132-6