LSM0805 Series LED SMD 0805 Package Size

VCC's low profile surface-mount LED with high-intensity light output and low power consumption

Image of VCC's LSM0805 Series LED SMD 0805 Package Size VCC's LSM0805 series is an SMD0805 package (2012 metric) with a low profile, small footprint, and exceptional illumination. These SMD chip LED lamps are ideal for portable consumer electronics, backlighting, and indicator applications due to their wide viewing angle. The LSM0805 is a cost-efficient solution for low-power and compact electronic equipment designs. It is compatible with automatic placement equipment and available in automation-friendly tape and reel. The LSM0805 series is ideal for indication applications due to its rectangle flat-top lens, wide viewing angle, and optimized light coupling by inter reflector. Available in a range of colors, including red, white, green, blue, and yellow, making it ideal for status indication.

Features
  • Small 0805 LED package with exceptional illumination
  • 2.0 mm x 1.25 mm (0805 package/2012 metric) chip SMD LED
  • 0.8 mm in thickness
  • Low power consumption
  • Rectangle flat top LED
  • Wide viewing angle (110° to 120°)
  • Top emitting package
  • Single color: red, white, green, blue, and yellow
  • AIGaInP and GaInP technology
  • Optimized light coupling by inter reflector
  • Package: 3,000 pcs/reel
  • Compatible with automatic placement equipment
  • Pb-free
  • MSL3 moisture-sensitive package
  • RoHS and REACH compliant
Application
  • Wearable and portable devices
  • Automotive features
  • Navigations systems
  • Home and smart appliances
  • Backlit keypads
  • Medical devices
  • Health care applications
  • Industrial control systems

LSM0805 Series LED SMD 0805 Package Size

ObrazManufacturer Part NumberOpisKolor soczewkiMilikandele znamionoweRozmiar soczewkiDostępna ilość CenaWyświetl szczegóły
LED RED CLEAR 0805 SMDLSM0805412VLED RED CLEAR 0805 SMDBezbarwny100mcd1,40mm x 1,20mm43284 - Immediate$1.33Wyświetl szczegóły
LED GREEN CLEAR 0805 SMDLSM0805452VLED GREEN CLEAR 0805 SMDBezbarwny35mcd1,40mm x 1,20mm67423 - Immediate$1.01Wyświetl szczegóły
LED BLUE CLEAR 0805 SMDLSM0805463VLED BLUE CLEAR 0805 SMDBezbarwny100mcd1,40mm x 1,20mm2391 - Immediate$1.62Wyświetl szczegóły
LED YELLOW CLEAR 0805 SMDLSM0805472VLED YELLOW CLEAR 0805 SMDBezbarwny162mcd1,40mm x 1,20mm4800 - Immediate$1.29Wyświetl szczegóły
LED WHITE CLEAR 0805 SMDLSM0805543VLED WHITE CLEAR 0805 SMDŻółte280mcd1,40mm x 1,20mm22912 - Immediate$1.76Wyświetl szczegóły
Published: 2019-12-17