TLX9910(TPL,F Automotive Photovoltaic Isolator

Toshiba's isolated gate drive is designed for critical automotive applications

Image of Toshiba's TLX9910(TPL,F Automotive Photovoltaic Isolator Toshiba's TLX9910 offers an AEC-Q101-qualified isolated driver that features an open voltage of 13.5 V min, a short current of 8 µA min., and an isolation voltage of 3,750 VRMS min.

The TLX9910 is a photocoupler in a small SO6 package that consists of an infrared LED optically coupled to a photodiode array. The photodiodes are connected in series, making the TLX9910 suitable for driving MOSFETs and IGBTs in automotive applications.

Features
  • Open voltage at +25°C: min 13.5 V, typ 17.5 V at IF 10 mA
  • Short circuit current at +25°C: min. 8 µA, typ 18 µA at IF 10 mA
  • Trigger LED current at +25°C: max. 3 mA (VOC≧10 V)
  • Operating temperature: -40°C to +125°C
  • Standard: AEC-Q101
  • High isolation voltage: BVS=3.75 kVRMS (min)
Applications
  • Electric vehicle (EV) battery management systems (BMS)
  • Automotive MOSFET gate drivers
  • Solid state relay modules

TLX9910(TPL,F Automotive Photovoltaic Isolator

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
OPTOISO 3.75KV 1CH PHVOLT 6-SOPTLX9910(TPL,FOPTOISO 3.75KV 1CH PHVOLT 6-SOP2630 - Immediate$17.59Wyświetl szczegóły
Published: 2024-02-05