Soft Termination MLCC Capacitors

TDK’s soft termination MLCC capacitors for board flex applications

Image of TDK Soft Termination MLCCTDK's soft termination series is designed for use in applications where significant board flex may occur - especially in safety or high reliability designs. Safety-critical automotive applications such as ABS, ESP, airbag and battery line applications are common examples. Conventional termination materials used in standard MLCCs are inflexible; therefore vibration, shock, or thermal expansion and contraction have the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates in the field for conventional capacitors. TDK’s new soft termination provides very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

Features and Benefits
  • Improved bending resistance (Board Flex Resistance)
  • Improved temperature cycle performance
  • Automotive Qualified
  • RoHS, WEE, and REACH compliant
Vertical/End Market
  • Commercial
  • Medical: Class I and Class II only
  • Power
  • Transportation
Applications
  • Automotive powertrain control unit / sensor module
  • Switching power supply
  • Telecom base station
  • Electronic circuits mounted on alumina substrate
  • SMT application which requires bending robustness
  • Lead-free solder application in which solder joint reliability is problematic
  • Automotive battery line
  • Automotive airbag system

Soft Termination MLCC Capacitors

ObrazManufacturer Part NumberOpisDostępna ilość Cena
CAP CER 10000PF 250V X7R 0805CGA4J3X7R2E103M125AECAP CER 10000PF 250V X7R 08052003 - Immediate$0.68Wyświetl szczegóły
CAP CER 10000PF 450V X7T 0805C2012X7T2W103M085AECAP CER 10000PF 450V X7T 08052336 - Immediate$1.18Wyświetl szczegóły
CAP CER 10000PF 450V X7T 0805CGA4F4X7T2W103M085AECAP CER 10000PF 450V X7T 08057102 - Immediate$1.04Wyświetl szczegóły
CAP CER 0.022UF 250V X7R 0805C2012X7R2E223M125AECAP CER 0.022UF 250V X7R 08050 - Immediate$0.90Wyświetl szczegóły
CAP CER 0.022UF 250V X7R 0805CGA4J3X7R2E223M125AECAP CER 0.022UF 250V X7R 08050 - Immediate$0.83Wyświetl szczegóły
Published: 2013-07-02