PCI Express® Edge Cards

Samtec’s high-speed edge cards are designed for mating with PCI Express jumpers and extenders

Image of Samtec’s PCI Express® Edge CardsSamtec’s PCI Express compatible edge cards offer solutions that meet Gen 3 (PCIE) and Gen 4 (PCIE-G4) specs. They support 1, 4, 8, and 16 PCI Express links. They accept 0.062” (1.60 mm) cards, and mating PCI Express cable assemblies (PCIEC) are also available. They come in a choice of vertical, right-angle, and edge mount orientations as well as optional alignment pins and weld tabs. The PCIE-G4 series uses Samtec’s rugged Edge Rate® contact system for optimized signal integrity performance and cycle life.

Features
  • PCIE
    • 1.00 mm (0.0394”) pitch
    • PCIe® Gen 3 compliant
    • Supports 1, 4, 8, and 16 PCI Express links
    • Available in vertical, right-angle, and edge mount orientations
    • Accepts 1.60 mm (0.062”) thick cards
    • PCI Express jumpers also available (PCIEC)
  • PCIE-G4
    • 1.00 mm (0.0394”) pitch
    • PCIe Gen 4 compliant
    • Supports 1, 4, 8, and 16 PCI Express links
    • Accepts 1.60 mm (0.062”) thick cards
    • PCI Express jumpers also available (PCIEC)
Applications
  • Computer equipment
  • Navigation equipment
  • Radio/TV communication
  • Relays/industrial controls
  • Routers
  • Storage
  • Servers
  • Scanning equipment
  • Cameras

PCIE-G4

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN PCI EXP FMALE 64POS 0.039PCIE-G4-04-01-F-DV-WT-K-TRCONN PCI EXP FMALE 64POS 0.039185 - Immediate$21.58Wyświetl szczegóły
CONN PCI EXP FMALE 164POS 0.039PCIE-G4-16-01-F-DV-WT-KCONN PCI EXP FMALE 164POS 0.03929 - Immediate$41.11Wyświetl szczegóły
CONN PCI EXP FMALE 98POS 0.039PCIE-G4-08-01-F-DV-WT-K-TRCONN PCI EXP FMALE 98POS 0.03975 - Immediate$28.04Wyświetl szczegóły
CONN PCI EXP FMALE 36POS 0.039PCIE-G4-01-01-F-DV-WT-K-TRCONN PCI EXP FMALE 36POS 0.039318 - Immediate$15.94Wyświetl szczegóły

PCIE

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN PCI EXP FMALE 36POS 0.039PCIE-036-02-S-D-RACONN PCI EXP FMALE 36POS 0.03921 - Immediate
88 - Factory Stock
$34.11Wyświetl szczegóły
CONN PCI EXP FMALE 164POS 0.039PCIE-164-02-F-D-RACONN PCI EXP FMALE 164POS 0.039209 - Immediate
10152 - Factory Stock
$47.11Wyświetl szczegóły
CONN PCI EXP FMALE 98POS 0.039PCIE-098-02-F-D-EMS2CONN PCI EXP FMALE 98POS 0.039100 - Immediate
50 - Factory Stock
$34.11Wyświetl szczegóły
CONN PCI EXP FMALE 98POS 0.039PCIE-098-02-F-D-THCONN PCI EXP FMALE 98POS 0.039252 - Immediate
840 - Factory Stock
$15.30Wyświetl szczegóły
Published: 2021-05-20