483 Series~ Datasheet by E-T-A

View All Related Products | Download PDF Datasheet
I72 Efi-AX H
4
USA (847) 827-7600 - www.e-t-a.com - CANADA (905) 764-9510 243
Issue D
Voltage rating AC 115 V* (400 Hz); DC 28 V*
*UL: AC 250 V; DC 65 V
Current rating range 1...35 A
Auxiliary circuit 0.5 A, DC 28 V
Typical life 20,000 operations mechanical or
10,000 operations at IN ( 25 A)
5,000 operations at IN (30 + 35 A)
Ambient temperature -55...+125 °C (-67...+257 °F)
Insulation co-ordination Rated impulse Pollution
(IEC 60664 and 60664A) withstand voltage degree
1.5 kV 3
Dielectric strength
(IEC 60664 and 60664A) Test voltage
operating area AC 1,500 V
main to aux. circuit AC 1,500 V
Insulation resistance >100 M (DC 500 V)
Interrupting capacity Icn
AC 115 V (400 Hz): 4 A 1,000 A
5 A 2,000 A
7.5...35 A 2,500 A
DC 28 V: 1...25 A 6,000 A
30 + 35 A 4,000 A
Degree of protection operating area IP 40
(IEC 60529/DIN 40050) terminal area IP 00
Vibration
(sinusoidal) 15 g (70-2000 Hz) ±0.76 mm (5-70 Hz)
to VG 95210, sheet 19/
IEC 60068-2-6, test Fc/ISO 7137
Vibration (random) 16.4 g rms, 0.2 g2/Hz ±1.5 dB
to VG 95210, sheet 29/ISO 7137
Acceleration 17 g, to ISO 2669
Shock 75 g (11 ms) to VG 95210, sheet 28/
IEC 60068-2-27, test Ea/ISO 7137
Corrosion 96 hours at 5 % salt mist, severity A
48 hours at 20 % salt mist, severity B
to VG 95210, sheet 2/
IEC 60068-2-11, test Ka/ISO 7137
Humidity 240 hours at 95 % RH, to VG 95210, sheet 7/
IEC 60068-2-3, test C/ISO 7137
Explosion to VG 95210, sheet 10/
MIL-STD-202, meth. 109
Altitude 25,000 m above sea level
Mass max. 29 g with auxiliary contact
max. 25 g without auxiliary contact
Weight reduction through aluminium threadneck: approx. 3 g
High Performance Thermal Circuit Breaker 483-...
Technical data
Description
483-...
without auxiliary contact with auxiliary contact
Single pole, miniaturised, aircraft style thermal circuit breaker with
tease-free, trip-free, snap action mechanism and push/pull on/off
manual actuation (M-type TO CBE to EN 60934). An indicator band on
the push button shows clearly the tripped/off position. Threadneck
panel mounted, available in metric and US (MS 3320) configurations.
Advanced two-chamber design contributes to fail-safe operation.
Temperature compensated from -55° to +125°C, with optional auxiliary
contacts, and fully approved for use on a wide range of aircraft and
equipment. Full specification ensures suitability for the most demanding
applications. For three pole version see type 583.
Aircraft systems and equipment (fixed wing and helicopters); other
extra low voltage wiring applications; defence equipment;
communications systems.
Typical applications
Standard current ratings and typical volt drop values
10 190
15 190
20 200
25 170
30 160
35 150
1 750
2 520
2.5 400
3 360
4 350
5 260
7.5 230
Approvals
LN 29886
VG 95345, part T6
prEN 2995
MS 3320
QPL
UL
Current Volt drop Current Volt drop
rating (A) (mV) rating (A) (mV)
All dimensions without tolerances are for reference only. In the interest of improved design,
performance and cost effectiveness the right to make changes in these specifications without
notice is reserved.Product markings may not be exactly as the ordering codes. Errors and
omissions excepted.
E-F'A can can to EN3155-DIEM2015,5\19 20 con 2 witham bamer wank: mack (9.9. 7.5) A green .9. 7. G green,markmgtoEN(e.g.71 N mack, markmg to EN (9.9.7 1/2 483-6411-K1 M1-AISUZ.-|:| a USA 154 a (3411 K1MI AISDZ. 5A
4
USA (847) 827-7600 - www.e-t-a.com - CANADA (905) 764-9510 Issue D244
483 - G 4 1 1 - K1 M1 - A 1 S0 Z .
Current ratings
1...35 A
483 - G 4 1 1 - K1 M1 - A 1 S0 Z . - 5 A ordering example
Ordering information
High Performance Thermal Circuit Breaker 483-...
Ordering information for approved devices
483-G411-K1M1-A1S0ZN (483-96-TC-K14)
Metric threadneck M12x1 and terminal design -K14 (M4x6), listed by
the German Materialamt der Bundeswehr to VG 95345, part 6.
483-G111-K1M1-A1S1ZN
Metric threadneck M12x1 and terminal design -K14 (M4x6) and auxiliary
contact -Si, listed by the German Materialamt der Bundeswehr to VG
95345, part 6.
483-G533-J1M1-B2S0ZN (MS 3320)
Threadneck size 7/16-32UNSx6.4 and terminal design -J14 (inch
thread 8-32), approved to MS 3320.
483-V533-J1M1-B2S0ZN (MS 3320-V)
Threadneck size 7/16-32UNSx6.4 and terminal design -J14 (inch
thread 8-32), approved to MS 3320-V.
483-G533-J3M1-C4S0Z (483-TC-G11-J25)
Threadneck size 7/16-32UNSx6.4 and terminal design -J25 (inch
thread 6-32), complies with MS26574.
483-G814-K1M1-A1S1ZN
Aluminium threadneck M12x1x6.4x8.8 dia. Complies with EN2995.
Internal connection diagrams
Ordering information
483 - G 4 1 1 - K1 M1 - A 1 S0 Z . - ...
Type No.
483 single pole, with temperature compensation
Mounting
G threadneck panel mounting, standard
L threadneck panel mounting, extended push button
V threadneck panel mounting, high vibration performance
Threadneck design
1 M12x1x6.4x8.8 dia. with mounting plate (aux.contact version)
2 15/32-32UNSx6.4x7.8 dia. (without aux. contact)
3 MJ12x6.4x8.8 dia. (without aux. contact)
4 M12x1x6.4x8.8 dia. (without aux. contact)
5 7/16-32UNSx6.4x7.8 dia. (without aux. contact)
6 M12x1x9.4x8.8 dia. (without aux. contact)
7 7/16-32 UNSx6.4x7.8 dia. with mounting plate (aux.contact version)
8 as 483-G1...but with aluminium threadneck
(G, H and aux. contact versions S1, S5
Hardware for threadneck (washers)
0 without hardware
1 wave washer 12/15 - mounted
2 mounted washer 12.1/17.2 - mounted
3 mounted washer 11.3/14.9 - mounted (threadneck design 5, 7 only)
4 mounted washer 12/15 - mounted
5 tooth washer 12.1/17.2, bulk shipped
Hardware for threadneck (nuts)
0 without hardware
1 hex nut M12x1 (threadneck design 1, 4, 6 only)
2 hex nut 15/32-32UNS (threadneck design 2 only)
3 hex nut 7/16-32UNS (threadneck design 5, 7 only)
4 hex nut M12x1, aluminium, fitted (threadneck design 8 only)
5 hex nut MJ12x1 (only with threadneck design 3)
6 hex nut M12x1, bulk shipped (threadneck design 1,4,6)
Terminal design (main terminals)
K screws terminals with metric thread
1 K14 (M4, MJ4)
J screw terminals with inch thread
1 J14 (8-32UNC-2B)
2 J17 (8-32UNC-2B)
3 J25 (6-32UNC-2B)
Characteristic curve
M1 thermal, 1.15-1.38 IN
Terminal screws
A Phillips screw M4x6
B Phillips screw 8-32UNC-2Ax6
C Phillips screw 6-32UNC-2Ax6
D slotted flat head screw M4x6
E hex screw with Phillips head 8-32UNC-3A-9.5
K hex screw with Phillips head 8-32UNC-3Ax7.6
(ASN E0736)
L Phillips screw MJ4x6
M as”K“ but bulk shipped
Z without screws
Terminal washers
0 without lock washer
1 lock washer B4
2 lock washer 4.3
3 lock washer B4 and washer 4.4/9.5
4 lock washer 3.7
5 lock washer 4.3/9 (ASN A2553)
Auxiliary contact
S0 without auxiliary contact
S1 with auxiliary contact (N/C) connector
to EN3155-016M2018, size 20
S5 with polarized auxiliary contact (N/C)
Barrier
Z without barrier (standard)
Colour of the push button
blank: black (standard) (e.g. 7.5)
A green (e.g. 7.5)
G green, marking to EN (e.g.7 1/2)
N black, marking to EN (e.g.7 1/2)
line 2
line 1 line 1
1
2 12
11
2 5
3
with auxiliary contact with polarized auxiliary contact
E-F'A mm 5m Iso mwmx mm \ock mm mm m as mgmemng man: max 12 Mn mmngh \ m,” t 42W 3,5 { a s summmrmnmmrm m a mmw maissmmmmm ; q . w i j” m «sunk: I \ \ mzfi Issu a USA yam 82
4
USA (847) 827-7600 - www.e-t-a.com - CANADA (905) 764-9510 245
Issue D
Dimensions 483-G411-K1M1-A1S0ZN Dimensions 483-G111-K1M1-A1S1ZN
Mounting holes
High Performance Thermal Circuit Breaker 483-...
Dimensions 483-G533-J1M1-B2S0ZN (MS 3320)
45°
45°
ø10
M12x1
6.5 ON
12.5 OFF
ø8.4
6.35
1.5
min. 4.6
36.5
31
12.8
max. 1.5
3.5
black
white
lock washer
8.5
9.5
2
14.2
0.8
19.5
location pin
current rating
in A
5
ø3.2
+0.15
ø12.5
+0.2
9.5
±0.2
mounting holes
teminal screw ISO 7045-M4x6
with lock washer DIN 137 B4
tightening torque max. 1.2 Nm
2.5
5
tightening torque max. 4 Nm
12
thickness 1.5 - 3 mm
.059 - .118 in.
.098
.197
.331
.138
.335
.394
.256
.492
.250
.059
1.22
max. .059
min .181
1.44
.504
.126
+.006
.374
±.008
.492
+.008
.374
.079
.559
.031
.768
SW 14
.551
SW 14
ø3.2
+0.15
ø12.5
+0.2
9.5
±0.2
mounting holes
thickness 1.5 - 3 mm
.059 - .118 in.
.126
+.006
.374
±.008
.492
+.008
M12x1
ø8.4
3.5
black
white
lock washer
tightening torque max. 4 Nm
.331
.138
teminal screw ISO 7045-M4x6
with lock washer DIN 137 B4
tightening torque max. 1.2 Nm
5
aux. contact (connector to
EN 3155-016 M2018)
45°
45°
min. 4.6
12.8
9.5
14.2
19.5
21
16.2
31
9.5
10.5
6.5
22°
8.5
location pin
current rating
in A
.335
.374
.559
.768
2.5
5
.098
.197
ø10
6.5 ON
12.5 OFF
6.35
1.5
max. 1.5
.394
.256
.492
.250
.059
1.22
max. .059
.504
.638
min .181
.551
.374
.413
.256
ø8.4
3.5
black
white
lock washer
tightening torque max. 4 Nm
.331
8.5
.335
9.5
2
max. 15
0.8
max.19.8
location pin
current rating
in A
5
.374
.079
max .591
.031
max .780
SW 14
.551
ø3.2
+0.15
ø12.5
+0.2
9.5
±0.2
mounting holes
thickness 1.5 - 3 mm
.059 - .118 in.
.126
+.006
.374
±.008
.492
+.008
teminal screw MS 51957-41 (8-32 UNC-2A)
with lock washer MS 35338-137
tightening torque max. 1.7 Nm
min. 4.6
max. 1.5
max .059
min .181
min. 11.9 ON
max. 19 OFF
36.5
31
min .469
max .748
1.22
1.44
2.5
5
.098
.197
7/16-32-UN-2A THD
45°
45°
12.8
12
.138
ø10
6.35
1.5
.394
.250
.059
.504
+0.2
ø12.5
thickness 1.5 - 3 mm
.059 - .118 in.
.492
+.008
ø3.2
+0.15
9.5
±0.2
.126
.374
±.008
min .984
Mounting holes with auxiliary contacts (Si)
Mounting holes without auxiliary contacts
ø3.2
+0.15
9.5
±0.2
ø12.5
+0.2
min. 30
min. 20
min. 40
min. 20 min 25 when fitted with splash cover
thickness 1.5 - 3 mm
.059 - .118 in.
.126
+.006
.374
±.008
min. 1.18
.492
+.008
min. 787
min. 1.57
min .984
min 25 when fitted with splash cover
min. 787
This is a metric design and millimeter dimensions take precedence ( )
mm
inch
17: Efi-AX \\\\_ 1W.
4
USA (847) 827-7600 - www.e-t-a.com - CANADA (905) 764-9510 Issue D246
Typical time/current characteristics
High Performance Thermal Circuit Breaker 483-...
Other main terminal designs
Accessories
Accessories
Actuator extension, black (approved to VG 95345, part 23)
X 200 803 01
Splash cover black/hex nut assembly with O ring (IP 54)
(approved to VG 95345, part 23)
X 200 802 01 nickel plated nut
X 200 802 02 matt black finish nut
Identification collar
Y 307 004 01 black
Y 307 004 02 white
Y 307 004 03 red
Y 307 004 04 green
Y 307 004 05 blue
Splash cover/hex nut assembly with O ring (IP 66)
(approved to VG 95345, part 23)
X 200 801 08 nickel plated nut M 12x1, transparent cover
X 200 801 03 matt black finish nut M 12x1, black cover
X 200 801 09 matt black finish nut 7/16-32, black cover
Lock out ring
Y 307 005 01 red
45°
ø8.7
1.1
6.4
0.65
ø6.85
45°
ø12.35
ø13.97
4
.270
.550
.343
.486
.043
.157
.252
.026
ø8.6
1.1
7.7
0.8
ø10.9
ø14.6
.575
.043
.303
.339
.429
.031
(15 mm /.591 in.)
-L2/5/7
12.5 OFF
-G6
b
a
45°
8.5
-J3
-J2
Terminal distances to:
MS 14 105 (a, b)
MS 14 153 (a, b)
MS 22 073 (a)
MS 22 074 (a)
MS 25 244 (a)
MS 25 373 (a, b)
45°
b
a
45°
10.5
Terminal distances to:
MS 26 574 (a, b)
6.5 ON
black
white
9.4
9.5
2
max. 15
0.8
max. 19.8
location pin
current rating in A
5
min. 21.4 ON
max. 28.6 OFF
black
white
6.35
(31 mm /1.22 in.)
(18 mm /.709 in.) .413
(35.5 mm /1.40 in.)
.335
.256
.492
.370
min .843
max. 1.13
.250
max .780
.031
.079
.374
-55 °C
+67 °F
+ 23 °C
+ 73.4 °F
Trip time in seconds
+125 °C
+ 257 °F
12468
10 20 40
… times rated current
10000
1000
100
10
1
0.1
0.01
0.001
6080100
M12x1
This is a metric design and millimeter dimensions take precedence ( )
mm
inch

Products related to this Datasheet

CIR BRKR THRM 10A 115VAC 28VDC
CIR BRKR THRM 25A 115VAC 28VDC
CIR BRKR THRM 30A 115VAC 28VDC
CIR BRKR THRM 1A 115VAC 28VDC
CIR BRKR THRM 2.5A 115VAC 28VDC
CIR BRKR THRM 20A 115VAC 28VDC
CIR BRKR THRM 2A 115VAC 28VDC
CIR BRKR THRM 30A 115VAC 28VDC
CIR BRKR THRM 3A 115VAC 28VDC
CIR BRKR THRM 5A 115VAC 28VDC
CIR BRKR THRM 7.5A 115VAC 28VDC
CIR BRKR THRM 10A 115VAC 28VDC
CIR BRKR THRM 15A 115VAC 28VDC
CIR BRKR THRM 1A 115VAC 28VDC
CIR BRKR THRM 20A 115VAC 28VDC
CIR BRKR THRM 25A 115VAC 28VDC
CIR BRKR THRM 2A 115VAC 28VDC
CIR BRKR THRM 30A 115VAC 28VDC
CIR BRKR THRM 35A 115VAC 28VDC
CIR BRKR THRM 4A 115VAC 28VDC
CIR BRKR THRM 5A 115VAC 28VDC
CIR BRKR THRM 7.5A 115VAC 28VDC
CIR BRKR THRM 15A 115VAC 28VDC
CIR BRKR THRM 20A 115VAC 28VDC
CIR BRKR THRM 2A 115VAC 28VDC
CIR BRKR THRM 30A 115VAC 28VDC
CIR BRKR THRM 4A 115VAC 28VDC
CIR BRKR THRM 5A 115VAC 28VDC
CIR BRKR THRM 30A 115VAC 28VDC
CIRC BRKR THRM