PC Pin Receptacles, Socket Connectors

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
21 293
In Stock
1 : 2,00000 zł
Bulk
Bulk
Active
No Tail
Solder
0.206" (5.23mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.076" (1.93mm)
0.090" (2.29mm)
-
0.185" (4.70mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
960
In Stock
1 : 3,90000 zł
Bulk
Bulk
Active
No Tail
Solder
0.206" (5.23mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.076" (1.93mm)
0.090" (2.29mm)
-
0.185" (4.70mm)
Beryllium Copper
Tin
200.0µin (5.08µm)
929
In Stock
1 : 5,25000 zł
Bulk
Bulk
Active
No Tail
Solder
0.206" (5.23mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.076" (1.93mm)
0.090" (2.29mm)
-
0.185" (4.70mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 : 1,49000 zł
Bulk
Bulk
Active
No Tail
Solder
0.206" (5.23mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.076" (1.93mm)
0.090" (2.29mm)
-
0.185" (4.70mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1 000 : 2,11239 zł
Bulk
Bulk
Active
No Tail
Solder
0.206" (5.23mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.076" (1.93mm)
0.090" (2.29mm)
-
0.185" (4.70mm)
Beryllium Copper
Tin-Lead
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1 000 : 2,60326 zł
Bulk
Bulk
Active
No Tail
Solder
0.206" (5.23mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.076" (1.93mm)
0.090" (2.29mm)
-
0.185" (4.70mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,60326 zł
Bulk
Bulk
Active
No Tail
Solder
0.206" (5.23mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.076" (1.93mm)
0.090" (2.29mm)
-
0.185" (4.70mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 3,00964 zł
Bulk
Bulk
Active
No Tail
Solder
0.206" (5.23mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.076" (1.93mm)
0.090" (2.29mm)
-
0.185" (4.70mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
Showing
of 8

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.