PC Pin Receptacles, Socket Connectors

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
17 922
In Stock
1 : 1,55000 zł
Bulk
Bulk
Active
No Tail
Solder
0.259" (6.58mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.063" (1.60mm)
0.077" (1.96mm)
-
0.233" (5.92mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
48 923
In Stock
1 : 2,04000 zł
Bulk
Bulk
Active
No Tail
Solder
0.259" (6.58mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.063" (1.60mm)
0.077" (1.96mm)
-
0.233" (5.92mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
597
In Stock
1 : 4,41000 zł
Bulk
Bulk
Active
No Tail
Solder
0.259" (6.58mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.063" (1.60mm)
0.077" (1.96mm)
-
0.233" (5.92mm)
Beryllium Copper
Tin
200.0µin (5.08µm)
974
In Stock
1 : 5,71000 zł
Bulk
Bulk
Active
No Tail
Solder
0.259" (6.58mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.063" (1.60mm)
0.077" (1.96mm)
-
0.233" (5.92mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,37778 zł
Bulk
Bulk
Active
No Tail
Solder
0.259" (6.58mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.063" (1.60mm)
0.077" (1.96mm)
-
0.233" (5.92mm)
Beryllium Copper
Tin-Lead
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1 000 : 2,54494 zł
Bulk
Bulk
Active
No Tail
Solder
0.259" (6.58mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.063" (1.60mm)
0.077" (1.96mm)
-
0.233" (5.92mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,54494 zł
Bulk
Bulk
Active
No Tail
Solder
0.259" (6.58mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.063" (1.60mm)
0.077" (1.96mm)
-
0.233" (5.92mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,87273 zł
Bulk
Bulk
Active
No Tail
Solder
0.259" (6.58mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.063" (1.60mm)
0.077" (1.96mm)
-
0.233" (5.92mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
Showing
of 8

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.