PC Pin Receptacles, Socket Connectors

Results: 24
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
136 178
In Stock
1 : 1,55000 zł
Bulk
Bulk
Active
No Tail
Solder
0.155" (3.94mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
20 507
In Stock
1 : 1,84000 zł
Bulk
Bulk
Active
No Tail
Solder
0.095" (2.41mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.095" (2.41mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
17 424
In Stock
1 : 0,78000 zł
Bulk
Bulk
Active
No Tail
Solder
0.155" (3.94mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Tin
200.0µin (5.08µm)
2 561
In Stock
1 : 1,26000 zł
Bulk
Bulk
Active
No Tail
Solder
0.155" (3.94mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
11 143
In Stock
1 : 1,96000 zł
Bulk
Bulk
Active
No Tail
Solder
0.105" (2.67mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.105" (2.67mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
1 902
In Stock
1 : 4,86000 zł
Bulk
Bulk
Active
No Tail
Solder
0.155" (3.94mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
4 030
In Stock
1 : 3,59000 zł
Bulk
Bulk
Active
No Tail
Solder
0.095" (2.41mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
4 530
In Stock
1 : 3,10000 zł
Bulk
Bulk
Active
No Tail
Solder
0.155" (3.94mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
999
In Stock
1 : 4,24000 zł
Bulk
Bulk
Active
No Tail
Solder
0.155" (3.94mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Tin-Lead
200.0µin (5.08µm)
998
In Stock
1 : 4,94000 zł
Bulk
Bulk
Active
No Tail
Solder
0.095" (2.41mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.095" (2.41mm)
Beryllium Copper
Tin-Lead
200.0µin (5.08µm)
899
In Stock
1 : 5,10000 zł
Bulk
Bulk
Active
No Tail
Solder
0.095" (2.41mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.095" (2.41mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
750
In Stock
1 : 5,14000 zł
Bulk
Bulk
Active
No Tail
Solder
0.105" (2.67mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
854
In Stock
1 : 5,51000 zł
Bulk
Bulk
Active
No Tail
Solder
0.095" (2.41mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
838
In Stock
1 : 5,51000 zł
Bulk
Bulk
Active
No Tail
Solder
0.095" (2.41mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.095" (2.41mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
250
In Stock
1 : 5,55000 zł
Bulk
Bulk
Active
No Tail
Solder
0.105" (2.67mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
1 000 : 2,41279 zł
Bulk
Bulk
Active
No Tail
Solder
0.155" (3.94mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,41279 zł
Bulk
Bulk
Active
No Tail
Solder
0.155" (3.94mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,66232 zł
Bulk
Bulk
Active
No Tail
Solder
0.095" (2.41mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Tin
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1 000 : 2,66759 zł
Bulk
Bulk
Active
No Tail
Solder
0.105" (2.67mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.105" (2.67mm)
Beryllium Copper
Tin-Lead
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1 000 : 2,66759 zł
Bulk
Bulk
Active
No Tail
Solder
0.105" (2.67mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Tin
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1 000 : 2,77138 zł
Bulk
Bulk
Active
No Tail
Solder
0.095" (2.41mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,77660 zł
Bulk
Bulk
Active
No Tail
Solder
0.105" (2.67mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.105" (2.67mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,99505 zł
Bulk
Bulk
Active
No Tail
Solder
0.105" (2.67mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,99762 zł
Bulk
Bulk
Active
No Tail
Solder
0.105" (2.67mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.105" (2.67mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
Showing
of 24

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.