PC Pin Receptacles, Socket Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 517 In Stock | 1 : 1,37000 zł Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | - | 0.068" (1.73mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.260" (6.60mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
17 514 In Stock | 1 : 2,05000 zł Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | - | 0.068" (1.73mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.260" (6.60mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
13 242 In Stock | 1 : 3,14000 zł Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | - | 0.068" (1.73mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.260" (6.60mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
2 930 In Stock | 1 : 1,37000 zł Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | - | 0.068" (1.73mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.260" (6.60mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
992 In Stock | 1 : 5,35000 zł Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | - | 0.068" (1.73mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.260" (6.60mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 : 6,03000 zł Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | - | 0.068" (1.73mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.260" (6.60mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 000 : 2,88950 zł Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | - | 0.068" (1.73mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.260" (6.60mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 000 : 3,78081 zł Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | - | 0.068" (1.73mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.260" (6.60mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |