PC Pin Receptacles, Socket Connectors

Results: 48
Stocking Options
Environmental Options
Media
Marketplace Product
48Results
Applied FiltersRemove All

Showing
of 48
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
13 425
In Stock
1 : 1,14000 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.170" (4.32mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
7 142
In Stock
1 : 0,98000 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.170" (4.32mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
3 072
In Stock
1 : 1,18000 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.140" (3.56mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.124" (3.15mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
999
In Stock
1 : 4,16000 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.170" (4.32mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Tin-Lead
100.0µin (2.54µm)
749
In Stock
1 : 4,16000 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.170" (4.32mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Tin-Lead
100.0µin (2.54µm)
999
In Stock
1 : 4,24000 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.170" (4.32mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
999
In Stock
1 : 4,45000 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.140" (3.56mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
999
In Stock
1 : 4,65000 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.170" (4.32mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
531
In Stock
1 : 4,77000 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.140" (3.56mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.124" (3.15mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
648
In Stock
1 : 5,51000 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.282" (7.16mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.266" (6.76mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
798
In Stock
1 : 1,43000 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.140" (3.56mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.124" (3.15mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1 000 : 2,99244 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.282" (7.16mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.266" (6.76mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1 000 : 2,23294 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.140" (3.56mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.124" (3.15mm)
Beryllium Copper
Tin-Lead
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1 000 : 2,23294 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.140" (3.56mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.124" (3.15mm)
Beryllium Copper
Tin-Lead
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1 000 : 2,23294 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.140" (3.56mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Tin
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1 000 : 2,23294 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.140" (3.56mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Tin
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1 000 : 2,24469 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.170" (4.32mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Tin
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1 000 : 2,24469 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.170" (4.32mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Tin
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1 000 : 2,28631 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.140" (3.56mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.124" (3.15mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,28631 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.140" (3.56mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,29161 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.140" (3.56mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.124" (3.15mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,29161 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.140" (3.56mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,29696 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.170" (4.32mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,29696 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.170" (4.32mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,30226 zł
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.170" (4.32mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.041" (1.04mm)
0.055" (1.40mm)
-
0.154" (3.91mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
Showing
of 48

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.