PC Pin Receptacles, Socket Connectors

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
53 191
In Stock
1 : 0,77000 zł
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
112 911
In Stock
1 : 1,06000 zł
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
22 807
In Stock
1 : 1,17000 zł
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
65 227
In Stock
1 : 1,24000 zł
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
15 696
In Stock
1 : 1,24000 zł
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
12 111
In Stock
1 : 0,88000 zł
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
12 248
In Stock
1 : 4,01000 zł
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
1 795
In Stock
1 : 3,62000 zł
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Tin
100.0µin (2.54µm)
1 054
In Stock
1 : 3,95000 zł
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
989
In Stock
1 : 4,03000 zł
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
41
In Stock
1 : 3,66000 zł
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Tin-Lead
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1 000 : 1,94712 zł
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Tin-Lead
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1 000 : 1,94712 zł
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Tin-Lead
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1 000 : 1,94712 zł
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Tin
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1 000 : 1,96815 zł
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Tin-Lead
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1 000 : 1,96815 zł
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Tin
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1 000 : 1,96815 zł
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Tin
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1 000 : 2,27145 zł
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,27145 zł
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,27955 zł
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,27955 zł
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,29682 zł
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,29682 zł
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,30331 zł
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 2,30331 zł
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
Showing
of 32

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.