PC Pin Receptacles, Socket Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 403 In Stock | 1 : 1,35000 zł Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.071" (1.80mm) | 0.090" (2.29mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
5 010 In Stock | 1 : 1,90000 zł Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.071" (1.80mm) | 0.090" (2.29mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
2 627 In Stock | 1 : 2,93000 zł Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.071" (1.80mm) | 0.090" (2.29mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
942 In Stock | 1 : 4,10000 zł Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.071" (1.80mm) | 0.090" (2.29mm) | - | 0.147" (3.73mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | - | - | |||
889 In Stock | 1 : 5,12000 zł Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.071" (1.80mm) | 0.090" (2.29mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | - | - | |||
1 990 In Stock | 1 : 2,49000 zł Bulk | Bulk | Active | No Tail | Solder | 0.186" (4.72mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.073" (1.85mm) | 0.090" (2.29mm) | - | 0.160" (4.06mm) | Brass Alloy | Gold | 30.0µin (0.76µm) | - | - | |||
0 In Stock Check Lead Time | 1 000 : 2,21002 zł Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.071" (1.80mm) | 0.090" (2.29mm) | - | 0.147" (3.73mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | - | - | |||
0 In Stock Check Lead Time | 1 000 : 2,62682 zł Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.071" (1.80mm) | 0.090" (2.29mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | - | - | |||
0 In Stock Check Lead Time | 1 000 : 2,62682 zł Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.071" (1.80mm) | 0.090" (2.29mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | - | - | |||
0 In Stock Check Lead Time | 1 000 : 8,44801 zł Bulk | Bulk | Active | No Tail | Solder | 0.186" (4.72mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.073" (1.85mm) | 0.090" (2.29mm) | - | 0.160" (4.06mm) | Brass Alloy | Gold | 30.0µin (0.76µm) | - | - |