Solar Cells

Results: 40
Stocking Options
Environmental Options
Media
Exclude
40Results

Showing
of 40
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Power (Watts) - Max
Current @ Pmpp
Voltage @ Pmpp
Current - Short Circuit (Isc)
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
AM-1456CA
AMORPHOUS SOLAR CELL 7.95UW 2.4V
Panasonic Energy
1 010
In Stock
1 : 11,54000 zł
Box
Box
Active
7.95 µW
5.3 µA
1.5 V
6 µA
Amorphous
2.4 V
-10°C ~ 60°C
Cells
0.984" L x 0.394" W x 0.043" H (25.00mm x 10.00mm x 1.10mm)
AM-1417CA
AMORPHOUS SOLAR CEL 18.75UW 2.4V
Panasonic Energy
1 745
In Stock
1 : 12,14000 zł
Box
Box
Active
18.75 µW
12.5 µA
1.5 V
13.5 µA
Amorphous
2.4 V
-10°C ~ 60°C
Cells
1.378" L x 0.547" W x 0.043" H (35.00mm x 13.90mm x 1.10mm)
AM-1819CA
AMORPHOUS SOLAR CELL 20.7UW 4.9V
Panasonic Energy
284
In Stock
1 : 15,50000 zł
Box
Box
Active
20.7 µW
6.9 µA
3 V
7.5 µA
Amorphous
4.9 V
-10°C ~ 60°C
Cells
1.220" L x 0.945" W x 0.043" H (31.00mm x 24.00mm x 1.10mm)
AM-1454CA
AMORPHOUS SOLAR CELL 46.5UW 2.4V
Panasonic Energy
1 323
In Stock
1 : 17,04000 zł
Box
Box
Active
46.5 µW
31 µA
1.5 V
35 µA
Amorphous
2.4 V
-10°C ~ 60°C
Cells
1.638" L x 1.035" W x 0.043" H (41.60mm x 26.30mm x 1.10mm)
AM-1801CA
AMORPHOUS SOLAR CELL 4.9V
Panasonic Energy
765
In Stock
1 : 18,25000 zł
Box
Box
Active
-
18.5 µA
3 V
20 µA
Amorphous
4.9 V
-10°C ~ 60°C
Cells
0.984" L x 2.087" W x 0.043" H (25.00mm x 53.00mm x 1.10mm)
AM-1815CA
AMORPHOUS SOLAR CELL 126UW 4.9V
Panasonic Energy
677
In Stock
1 : 21,68000 zł
Box
Box
Active
126 µW
42 µA
3 V
47 µA
Amorphous
4.9 V
-10°C ~ 60°C
Cells
2.287" L x 1.913" W x 0.043" H (58.10mm x 48.60mm x 1.10mm)
AM-5610CAR
AMORPHOUS SOLAR CELL 16.8MW 5.1V
Panasonic Energy
274
In Stock
1 : 33,71000 zł
Box
Box
Active
16.8 mW
5.1 mA
3.3 V
-
Amorphous
5.1 V
-10°C ~ 60°C
Cells
0.984" L x 0.787" W x 0.079" H (25.00mm x 20.00mm x 2.00mm)
AM-8801CAR
AMORPHOUS SOLAR CELL 189MW 6.8V
Panasonic Energy
937
In Stock
1 : 58,14000 zł
Box
Box
Last Time Buy
189 mW
41.9 mA
4.5 V
-
Amorphous
6.8 V
-10°C ~ 60°C
Cells
2.272" L x 2.169" W x 0.079" H (57.70mm x 55.10mm x 2.00mm)
AM-5907CAR
AMORPHOUS SOLAR CELL 229MW 7.7V
Panasonic Energy
137
In Stock
1 : 86,18000 zł
Box
Box
Active
229 mW
45.7 mA
5 V
-
Amorphous
7.7 V
-10°C ~ 60°C
Cells
2.953" L x 2.165" W x 0.079" H (75.00mm x 55.00mm x 2.00mm)
AM-1816CA
AMORPHOUS SOLAR CELL 252UW 4.9V
Panasonic Energy
92
In Stock
1 : 35,57000 zł
Box
Box
Active
252 µW
84 µA
3 V
94 µA
Amorphous
4.9 V
-10°C ~ 60°C
Cells
3.807" L x 2.232" W x 0.043" H (96.70mm x 56.70mm x 1.10mm)
AM-5412CAR
AMORPHOUS SOLAR CELL 87.6MW 3.4V
Panasonic Energy
57
In Stock
1 : 45,50000 zł
Box
Box
Active
87.6 mW
39.8 mA
2.2 V
-
Amorphous
3.4 V
-10°C ~ 60°C
Cells
1.972" L x 1.303" W x 0.079" H (50.10mm x 33.10mm x 2.00mm)
AM-5904CAR
AMORPHOUS SOLAR CELL 49.5MW 7.7V
Panasonic Energy
91
In Stock
1 : 41,29000 zł
Box
Box
Active
49.5 mW
9.9 mA
5 V
-
Amorphous
7.7 V
-10°C ~ 60°C
Cells
1.579" L x 1.303" W x 0.079" H (40.10mm x 33.10mm x 2.00mm)
AM-8701CAR
AMORPHOUS SOLAR CELL 182MW 6V
Panasonic Energy
55
In Stock
1 : 42,75000 zł
Box
Box
Active
182 mW
46.6 mA
3.9 V
-
Amorphous
6 V
-10°C ~ 60°C
Cells
2.272" L x 2.169" W x 0.079" H (57.70mm x 55.10mm x 2.00mm)
AM-5608CAR
AMORPHOUS SOLAR CELL 119MW 5.1V
Panasonic Energy
55
In Stock
1 : 53,68000 zł
Box
Box
Active
119 mW
36 mA
3.3 V
-
Amorphous
5.1 V
-10°C ~ 60°C
Cells
2.366" L x 1.626" W x 0.079" H (60.10mm x 41.30mm x 2.00mm)
AM-5706CAR
AMORPHOUS SOLAR CELL 179MW 6V
Panasonic Energy
61
In Stock
1 : 77,21000 zł
Box
Box
Last Time Buy
179 mW
45.9 mA
3.9 V
-
Amorphous
6 V
-10°C ~ 60°C
Cells
2.750" L x 1.969" W x 0.079" H (70.00mm x 50.00mm x 2.00mm)
AM-8702CAR
AMORPHOUS SOLAR CELL 134MW 6V
Panasonic Energy
96
In Stock
1 : 58,82000 zł
Box
Box
Active
134 mW
34.4 mA
3.9 V
-
Amorphous
6 V
-10°C ~ 60°C
Cells
2.272" L x 1.626" W x 0.079" H (57.70mm x 41.30mm x 2.00mm)
AM-5902CAR
AMORPHOUS SOLAR CELL 304MW 7.7V
Panasonic Energy
8
In Stock
1 : 114,07000 zł
Box
Box
Last Time Buy
304 mW
60.8 mA
5 V
-
Amorphous
7.7 V
-10°C ~ 60°C
Cells
5.910" L x 1.476" W x 0.079" H (150.00mm x 37.50mm x 2.00mm)
0
In Stock
Check Lead Time
600 : 5,48157 zł
Bulk
-
Bulk
Active
-
8.6 µA
1.5 V
9.5 µA
Amorphous
2.5 V
-
Cells
1.165" L x 0.465" W x 0.051" H (29.60mm x 11.80mm x 1.30mm)
0
In Stock
Check Lead Time
600 : 6,72470 zł
Bulk
-
Bulk
Active
-
8.5 µA
1.5 V
9.2 µA
Amorphous
2.5 V
-
Cells
1.165" L x 0.465" W x 0.051" H (29.60mm x 11.80mm x 1.30mm)
0
In Stock
Check Lead Time
400 : 7,28753 zł
Bulk
-
Bulk
Active
-
12.2 µA
1.5 V
13.1 µA
Amorphous
2.5 V
-
Cells
1.496" L x 0.098" W x 0.051" H (38.00mm x 2.50mm x 1.30mm)
0
In Stock
Check Lead Time
400 : 7,33450 zł
Bulk
-
Bulk
Active
-
16.2 µA
1.2 V
17.6 µA
Amorphous
1.9 V
-
Cells
1.496" L x 0.098" W x 0.051" H (38.00mm x 2.50mm x 1.30mm)
0
In Stock
Check Lead Time
80 : 7,37813 zł
Bulk
-
Bulk
Active
-
3.1 µA
2.6 V
3.5 µA
Amorphous
3.6 V
-10°C ~ 60°C
Cells
0.591" L x 0.591" W x 0.035" H (15.00mm x 15.00mm x 0.90mm)
Motors, & Solenoids
Motors, & Solenoids
Panasonic Energy
0
In Stock
Check Lead Time
400 : 7,75620 zł
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
400 : 7,80298 zł
Bulk
-
Bulk
Active
-
20.6 µA
1.5 V
22 µA
Amorphous
2.5 V
-
Cells
2.087" L x 0.543" W x 0.051" H (53.00mm x 13.80mm x 1.30mm)
Motors, & Solenoids
Motors, & Solenoids
Panasonic Energy
0
In Stock
Check Lead Time
200 : 10,52350 zł
Bulk
-
Bulk
Active
-
58.7 µA
-
62.2 µA
Amorphous
3.1 V
-10°C ~ 60°C
-
2.165" L x 1.594" W (55.00mm x 40.50mm)
Showing
of 40

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).