RF Antennas

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
FXP73.07.0100A
FXP73.07.0100A
RF ANT 2.4GHZ FLAT PATCH IPEX
Taoglas Limited
7 947
In Stock
1 : 17,22000 zł
Bag
Bag
Active
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.483.5GHz
Flat Patch
1
2
-
2.5dBi
5 W
-
U.FL (UMCC), I-PEX MHF1
-
Adhesive
0.004" (0.10mm)
Bluetooth, WLAN, Zigbee™
FXP73.09.0100A
FXP73.09.0100A
RF ANT 2.4GHZ FLAT PATCH CAB ADH
Taoglas Limited
8 250
In Stock
1 : 29,20000 zł
Bag
Bag
Active
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.483.5GHz
Flat Patch
1
2
-10dB
2.5dBi
5 W
Cable - 100mm
MMCX Male
-
Adhesive
0.004" (0.10mm)
Bluetooth, Wi-Fi, Zigbee™
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.