Board In, Direct Wire to Board
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 016 In Stock | 1 : 10,91000 zł Bulk | Bulk | Active | Ribbon Cable, DIP Header | 16 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | IDC | 28-30 AWG, Stranded or Solid | Feed Through | Gold | 10.0µin (0.25µm) | Blue | |||
140 In Stock | 1 : 6,39000 zł Bulk | Bulk | Active | Ribbon Cable, DIP Header | 14 | - | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Kinked Pin | IDC | - | Feed Through | - | - | - | |||
0 In Stock Check Lead Time | 1 : 6,67000 zł Bulk | Bulk | Active | Ribbon Cable, DIP Header | 16 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | IDC | 28-30 AWG, Stranded or Solid | Feed Through | Tin | - | Blue | |||
0 In Stock Check Lead Time | 1 : 18,68000 zł Bulk | Bulk | Active | Ribbon Cable, DIP Header | 24 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.600" (15.24mm) | Through Hole | IDC | 28-30 AWG, Stranded or Solid | Feed Through | Gold | 10.0µin (0.25µm) | Blue |