Power Line Filter Modules

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FN406-0.5-02
LINE FILTER 250VAC 0.5A TH
TE Connectivity Schaffner
182
In Stock
1 : 52,72852 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
500 mA
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
24mH
FN406-1-02
LINE FILTER 250VAC 1A TH
TE Connectivity Schaffner
785
In Stock
1 : 53,14000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
1 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
12mH
FN406-3-02
LINE FILTER 250VAC 3A TH
TE Connectivity Schaffner
659
In Stock
1 : 53,68000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
3 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
2.5mH
FN406-6-02
LINE FILTER 250VAC 6A TH
TE Connectivity Schaffner
1 485
In Stock
1 : 54,11000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
6 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
780µH
FN406-8.4-02
LINE FILTER 250VAC 8.4A TH
TE Connectivity Schaffner
1 111
In Stock
1 : 54,51000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
8.4 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
300µH
FN406B
LINE FILTER 250VAC 1A TH
TE Connectivity Schaffner
250
In Stock
1 : 57,83000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
1 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
12mH
FN406B
LINE FILTER 250VAC 3A TH
TE Connectivity Schaffner
468
In Stock
1 : 58,38457 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
3 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
2.5mH
FN406B
LINE FILTER 250VAC 8.4A TH
TE Connectivity Schaffner
139
In Stock
1 : 59,39000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
8.4 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
300µH
FN406B
LINE FILTER 250VAC 6A TH
TE Connectivity Schaffner
240
In Stock
1 : 58,84000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
6 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
780µH
FN406B
LINE FILTER 250VAC 0.5A TH
TE Connectivity Schaffner
0
In Stock
Check Lead Time
250 : 35,22948 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
500 mA
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
24mH
Showing
of 10

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.