Power Line Filter Modules

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FN402-1-02
FN402-1-02
LINE FILTER 250VAC 1A TH
Schaffner EMC Inc.
571
In Stock
1 : 48,84000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
1 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
10mH
FN402-1.6-02
FN402-1.6-02
LINE FILTER 250VAC 1.6A TH
Schaffner EMC Inc.
4 019
In Stock
1 : 49,29000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
1.6 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
6mH
FN402-0.5-02
FN402-0.5-02
LINE FILTER 250VAC 0.5A TH
Schaffner EMC Inc.
723
In Stock
1 : 48,43000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
500 mA
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
40mH
FN402-6.5-02
FN402-6.5-02
LINE FILTER 250VAC 6.5A TH
Schaffner EMC Inc.
106
In Stock
1 : 52,67000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
6.5 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
1mH
FN402-2.5-02
FN402-2.5-02
LINE FILTER 250VAC 2.5A TH
Schaffner EMC Inc.
189
In Stock
1 : 51,82000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
2.5 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
2mH
FN402B_02
FN402B-0.5-02
LINE FILTER 250VAC 0.5A TH
Schaffner EMC Inc.
399
In Stock
1 : 52,67000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
500 mA
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
40mH
FN402 Series
FN402B-1-02
LINE FILTER 250VAC 1A TH
Schaffner EMC Inc.
90
In Stock
1 : 53,16000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
1 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
10mH
FN402-4-02
FN402-4-02
LINE FILTER 250VAC 4A TH
Schaffner EMC Inc.
0
In Stock
Check Lead Time
1 : 52,31000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
4 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
1mH
FN402B_02
FN402B-4-02
LINE FILTER 250VAC 4A TH
Schaffner EMC Inc.
1
In Stock
1 : 56,92000 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
4 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
1mH
FN402B_02
FN402B-1.6-02
LINE FILTER 250VAC 1.6A TH
Schaffner EMC Inc.
0
In Stock
Check Lead Time
200 : 33,54125 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
1.6 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
6mH
FN402B_02
FN402B-2.5-02
LINE FILTER 250VAC 2.5A TH
Schaffner EMC Inc.
0
In Stock
Check Lead Time
200 : 35,30140 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
2.5 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
2mH
FN402B-6.5-02
FN402B-6.5-02
LINE FILTER 250VAC 6.5A TH
Schaffner EMC Inc.
0
In Stock
Check Lead Time
200 : 35,88545 zł
Tray
Tray
Active
Single Phase
Single Stage
-
250V
6.5 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
1mH
Showing
of 12

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.