Power Line Filter Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 062 In Stock | 1 : 69,10000 zł Tray | Tray | Active | DC | Two Stage | 75V | - | 7 A | - | General Purpose | cUL, UL, VDE | -40°C ~ 115°C | Surface Mount | SMD (SMT) Tab | - | |||
466 In Stock | 1 : 172,67000 zł Tray | Tray | Active | DC | Three Stage | 75V | - | 20 A | - | General Purpose | cUL, UL, VDE | -40°C ~ 110°C | Through Hole | PC Pins | - | |||
0 In Stock Check Lead Time | 1 : 86,91000 zł Tray | Tray | Active | DC | Two Stage | 75V | - | 5 A | - | General Purpose | cUL, UL, VDE | -40°C ~ 120°C | Through Hole | PC Pins | - | |||
0 In Stock Check Lead Time | 1 : 90,81000 zł Tray | Tray | Active | DC | Two Stage | 75V | - | 10 A | - | General Purpose | - | -40°C ~ 110°C | Through Hole | PC Pins | - |