Inline Module Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Number of Positions
Memory Type
Standards
Mounting Type
Insertion Angle
Features
Mounting Feature
Card Thickness
Height
Color
Contact Finish
Contact Finish Thickness
0784431001
0784431001
CONN SKT DIMM 240POS PCB
Molex
1 480
In Stock
1 : 48,92000 zł
Tray
Tray
Last Time Buy
DIMM
240
DDR3 SDRAM
MO-269
Through Hole
-
Board Guide, Latches
Normal, Standard - Top
0.050" (1.27mm)
0.570" (14.50mm)
Black
Gold
30.0µin (0.76µm)
CONN SKT DIMM 240POS PCB
0784430102
CONN SKT DIMM 240POS PCB
Molex
0
In Stock
960 : 38,97591 zł
Tray
Tray
Obsolete
DIMM
240
DDR3 SDRAM
MO-269
Through Hole
-
Board Guide, Latches
Normal, Standard - Top
0.050" (1.27mm)
0.570" (14.50mm)
Black
Gold
30.0µin (0.76µm)
Showing
of 2

Inline Module Sockets


Inline module sockets are surface mount and through-hole connectors designed to receive DIMM, miniDIMM, RDIMM, SIMM and SODIMM memory module connector styles allowing for periodic removal and replacement. They are selected by the number of positions, mounting features and additional features including board guides, covers, latches and board locks. Compatible memory types include DDR (2, 3, 4), SDRAM, DRAM, RAM and SGRAM.