Linear, Compass (ICs)

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Features
Supplier Device Package
Mounting Type
Package / Case
3 962
In Stock
1 : 13,06000 zł
Cut Tape (CT)
3 000 : 6,79729 zł
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetoresistive
Single
Analog Voltage
-
5V ~ 30V
-
-
-
-
-45°C ~ 125°C
-
8-TDFN
Surface Mount
8-WDFN Exposed Pad
0
In Stock
1 000 : 9,66613 zł
Bulk
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
4-SIP
Through Hole
4-SIP Module
0
In Stock
1 000 : 10,53223 zł
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Magnetoresistive
Single
Analog Voltage
-
5V
9mA
-
-
-
-40°C ~ 150°C
-
SOT-223
Surface Mount
TO-261-4, TO-261AA
0
In Stock
1 000 : 10,53223 zł
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Magnetoresistive
Single
Analog Voltage
-
5V
9mA
-
-
-
-40°C ~ 150°C
-
-
-
-
0
In Stock
1 000 : 10,53223 zł
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Half Bridge
Single
Analog Voltage
-
5V
9mA
-
-
-
-40°C ~ 150°C
Internal Magnet
-
-
-
0
In Stock
1 000 : 11,05403 zł
Bulk
-
Bulk
Obsolete
Magnetoresistive
Single
Analog Voltage
-
5V
9mA
-
-
-
-40°C ~ 150°C
-
4-SIP
Through Hole
4-SIP Module
0
In Stock
1 000 : 33,48664 zł
Tube
-
Tube
Obsolete
Magnetoresistive
Single
I2C, PWM
540mT
2.9V ~ 6V
30mA
-
13 b
-
-25°C ~ 85°C
Programmable, Sleep Mode
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
0
In Stock
Check Lead Time
1 : 5 426,56000 zł
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 8

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.