Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : 462,83000 zł Box | Box | Active | Non-Locking | DPST-NO/NC | 6A (AC), 3A (DC) | 120VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 80°C | IP65 - Dust Tight, Water Resistant | CCC, CE, CSA, EAC, UKCA, UL | |||
2 In Stock | 1 : 760,03000 zł Box | Box | Active | Non-Locking | 3PST-2NC/1NO | 4A (AC/DC) | 230VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -30°C ~ 80°C | IP67 - Dust Tight, Waterproof | CCC, CSA, EAC, UL | |||
4 In Stock | 1 : 1 068,52000 zł Box | Box | Active | Magnetic | DPST-NO/NC | 100mA (DC) | 24VDC | - | - | Shaft | Cable Leads | - | - | - | - | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, EAC, RCM, UKCA, UL | |||
2 In Stock | 1 : 2 930,27000 zł Box | Box | Active | Non-Locking | 3PST-2NC/1NO | 6A (AC), 3A (DC) | 120VAC, 24VDC | 24VDC | 265kgf | Panel Disconnect | Screw Terminal | - | - | - | - | -25°C ~ 60°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CCC, CE, CSA, EAC, UKCA, UL | |||
2 In Stock | 1 : 3 654,82000 zł Box | Box | Active | Non-Locking | 3PST-2NC/1NO | 6A (AC), 3A (DC) | 120VAC, 24VDC | 24VDC | 265kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 60°C | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | CCC, CE, CSA, EAC, UKCA, UL | |||
2 In Stock | 1 : 589,49000 zł Bulk | Bulk | Active | Hinge | DPST-NO/NC | 6A (AC), 3A (DC) | 120VAC, 24VDC | - | - | Shaft | Screw Terminal | - | - | - | - | - | IP65 - Dust Tight, Water Resistant | CCC, CE, CSA, EAC, UKCA, UL | |||
1 In Stock | 1 : 2 209,79000 zł Box | - | Box | Active | Non-Locking | 3PST-2NC/1NO | 6A (AC), 3A (DC) | 120VAC, 24VDC | 24VDC | 133kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 60°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CCC, CE, CSA, EAC | ||
1 In Stock | 1 : 1 024,98000 zł Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 6A (AC), 550mA (DC) | 120VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | - | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CCC, CSA, EAC, UL | |||
1 In Stock | 1 : 736,00000 zł Box | Box | Active | Non-Locking | 3PST-2NC/1NO | 4A (AC/DC) | 230VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -30°C ~ 80°C | IP67 - Dust Tight, Waterproof | CCC, CE, CSA, EAC, UKCA, UL | |||
1 In Stock | 1 : 1 362,30000 zł Box | Box | Active | Magnetic | DPST-NC | 250mA (AC/DC) | 100VAC/DC | - | - | Non-Contact | Cable Leads | - | - | - | - | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, EAC, RCM, UKCA, UL | |||
1 In Stock | 1 : 2 252,90000 zł Box | Box | Active | Non-Locking | 3PST-2NC/1NO | 6A (AC), 3A (DC) | 120VAC, 24VDC | 24VDC | 133kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 60°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CCC, CE, CSA, EAC, UKCA, UL | |||
1 In Stock | 1 : 2 851,82000 zł Box | Box | Active | Non-Locking | 3PST-2NC/1NO | 6A (AC), 3A (DC) | 120VAC, 24VDC | 24VDC | 265kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 60°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CCC, CE, CSA, EAC, UKCA, UL | |||
0 In Stock Check Lead Time | 1 : 507,93000 zł Box | Box | Active | Non-Locking | 3PST-2NC/1NO | 6A (AC), 3A (DC) | 125VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 85°C | IP65 - Dust Tight, Water Resistant | CCC, CE, CSA, EAC, UKCA, UL | |||
0 In Stock Check Lead Time | 1 : 532,35000 zł Box | Box | Active | Non-Locking | 3PST-2NC/1NO | 6A (AC), 3A (DC) | 125VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 85°C | IP65 - Dust Tight, Water Resistant | CCC, CE, CSA, EAC, UKCA, UL | |||
0 In Stock Check Lead Time | 1 : 564,28000 zł Box | Box | Active | Non-Locking | 3PST-2NC/1NO | 6A (AC), 3A (DC) | 125VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CCC, CE, CSA, EAC, UKCA, UL | |||
0 In Stock Check Lead Time | 1 : 566,13000 zł Box | Box | Active | Non-Locking | DPST-NO/NC | 6A (AC), 3A (DC) | 120VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CCC, CE, CSA, EAC, UKCA, UL | |||
0 In Stock Check Lead Time | 1 : 589,49000 zł Box | Box | Active | Hinge | DPST-NO/NC | 6A (AC), 3A (DC) | 120VAC, 24VDC | - | - | Shaft | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 85°C | IP65 - Dust Tight, Water Resistant | CCC, CE, CSA, EAC, UL | |||
0 In Stock Check Lead Time | 1 : 601,62000 zł Box | Box | Active | Non-Locking | 3PST-2NC/1NO | 6A (AC), 3A (DC) | 120VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CCC, CE, CSA, EAC, UKCA, UL | |||
0 In Stock Check Lead Time | 1 : 614,72000 zł Box | Box | Active | Non-Locking | 3PST-2NC/1NO | 4A (AC) | 230VAC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 60°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CCC, CE, CSA, EAC, UKCA, UL | |||
0 In Stock Check Lead Time | 1 : 617,00000 zł Box | Box | Active | Hinge | 3PST-2NC/1NO | 6A (AC), 3A (DC) | 125VAC, 24VDC | - | - | Shaft | Screw Terminal | - | - | - | - | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CCC, CE, CSA, EAC, UKCA, UL | |||
0 In Stock Check Lead Time | 1 : 617,00000 zł Box | Box | Active | Hinge | 3PST-2NC/1NO | 6A (AC), 3A (DC) | 120VAC, 24VDC | - | - | Shaft | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 85°C | IP65 - Dust Tight, Water Resistant | CCC, CE, CSA, EAC, UL | |||
0 In Stock Check Lead Time | 1 : 617,00000 zł Box | Box | Active | Hinge | 3PST-2NC/1NO | 6A (AC), 3A (DC) | 120VAC, 24VDC | - | - | Shaft | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 85°C | IP65 - Dust Tight, Water Resistant | CCC, CE, CSA, EAC, UL | |||
0 In Stock Check Lead Time | 1 : 679,76000 zł Box | Box | Active | Non-Locking | DPST-NO/NC | 3A (DC) | 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 60°C | IP65 - Dust Tight, Water Resistant | CCC, CE, CSA, EAC, UKCA, UL | |||
0 In Stock Check Lead Time | 1 : 688,87000 zł Box | Box | Active | Non-Locking | 3PST-2NC/1NO | 6A (AC), 3A (DC) | 120VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CCC, CE, CSA, EAC, UL | |||
0 In Stock Check Lead Time | 1 : 690,37000 zł Box | Box | Active | Non-Locking | SPST-NO | 4A (AC/DC) | 230VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -30°C ~ 80°C | IP67 - Dust Tight, Waterproof | CCC, CE, EAC, UKCA, UL |