EMI/RFI Filters (LC, RC Networks)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Attenuation Value
-28dB @ 900MHz-25dB @ 900MHz
Resistance - Channel (Ohms)
2233
Values
R = 22Ohms, C = 47pFR = 33Ohms, C = 47pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363SOT-563, SOT-666
Size / Dimension
0.065" L x 0.065" W (1.66mm x 1.65mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.024" (0.60mm)0.043" (1.09mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
SOT-363
USBUF02W6
FILTER RC(PI) 22 OHM/47PF SMD
STMicroelectronics
20 457
In Stock
1 : 1,67000 zł
Cut Tape (CT)
3 000 : 0,82455 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
RC (Pi)
2
-
-28dB @ 900MHz
22
R = 22Ohms, C = 47pF
Yes
-40°C ~ 125°C
USB
-
Surface Mount
6-TSSOP, SC-88, SOT-363
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.09mm)
SOT-363
USBUF01W6
FILTER RC(PI) 33 OHM/47PF SMD
STMicroelectronics
5 312
In Stock
1 : 1,31000 zł
Cut Tape (CT)
3 000 : 0,63894 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
RC (Pi)
2
-
-28dB @ 900MHz
33
R = 33Ohms, C = 47pF
Yes
-40°C ~ 125°C
USB
-
Surface Mount
6-TSSOP, SC-88, SOT-363
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.09mm)
SOT-666
USBUF01P6
FILTER RC(PI) 33 OHM/47PF SMD
STMicroelectronics
0
In Stock
1 : 2,69000 zł
Cut Tape (CT)
3 000 : 1,31547 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Low Pass
2nd
RC (Pi)
2
-
-25dB @ 900MHz
33
R = 33Ohms, C = 47pF
Yes
-40°C ~ 85°C
USB
-
Surface Mount
SOT-563, SOT-666
0.065" L x 0.065" W (1.66mm x 1.65mm)
0.024" (0.60mm)
Showing
of 3

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.