DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 500 : 95,39612 zł Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.6 ~ 3.6V | - | - | - | 17A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | - | Surface Mount | 21-PowerBQFN Module | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | 21-QFN (15x15) | - | - | - | |||
0 In Stock | 500 : 95,39612 zł Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.6 ~ 3.6V | - | - | - | 17A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | - | Surface Mount | 21-PowerBQFN Module | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | 21-QFN (15x15) | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.6 ~ 3.6V | - | - | - | 17A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | - | Surface Mount | 21-PowerBQFN Module | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | 21-QFN (15x15) | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.6 ~ 3.6V | - | - | - | 17A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | - | Surface Mount | 21-PowerBQFN Module | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | 21-QFN (15x15) | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.6 ~ 3.6V | - | - | - | 17A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | - | Surface Mount | 21-PowerBQFN Module | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | 21-QFN (15x15) | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.6 ~ 3.6V | - | - | - | 17A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | - | Surface Mount | 21-PowerBQFN Module | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | 21-QFN (15x15) | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.54 ~ 3.6V | - | - | - | 17A | ITE (Commercial) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off | -40°C ~ 85°C | - | Surface Mount | 21-PowerBQFN Module | 0.68" L x 0.45" W x 0.10" H (17.2mm x 11.5mm x 2.5mm) | 21-QFN (15x15) | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.54 ~ 3.6V | - | - | - | 17A | ITE (Commercial) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off | -40°C ~ 85°C | - | Surface Mount | 21-PowerBQFN Module | 0.68" L x 0.45" W x 0.10" H (17.2mm x 11.5mm x 2.5mm) | 21-QFN (15x15) | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.54 ~ 3.6V | - | - | - | 17A | ITE (Commercial) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off | -40°C ~ 85°C | - | Surface Mount | 21-PowerBQFN Module | 0.68" L x 0.45" W x 0.10" H (17.2mm x 11.5mm x 2.5mm) | 21-QFN (15x15) | Enable, Active High | - | - |