DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
109
In Stock
1 : 90,86000 zł
Bulk
Bulk
Active
Non-Isolated PoL Module, Digital
1
4.75V
15V
0.45 ~ 3.3V
-
-
-
30A
ITE (Commercial)
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
-40°C ~ 105°C
96%
Surface Mount
130-BBGA Module
0.51" L x 0.39" W x 0.30" H (13.0mm x 10.0mm x 7.7mm)
130-BGA (10x13)
-
-
-
0
In Stock
Active
Tray
Active
Non-Isolated PoL Module
1
4.5V
18V
0.45 ~ 3.3V
-
-
-
30A
ITE (Commercial)
Adjustable Output, PMBus™
-
94%
Surface Mount
130-BBGA Module
0.68" L x 0.45" W x 0.10" H (17.2mm x 11.5mm x 2.5mm)
130-BGA (10x13)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.