DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 500 : 88,17900 zł Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3V | 20V | 0.6 ~ 6V | - | - | - | 10A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C | - | Surface Mount | 23-PowerQFN Module | 0.59" L x 0.59" W x 0.09" H (15.0mm x 15.0mm x 2.2mm) | 23-QFN (15x15) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 3V | 20V | 0.6 ~ 6V | - | - | - | 10A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C | - | Surface Mount | 23-PowerQFN Module | 0.59" L x 0.59" W x 0.09" H (15.0mm x 15.0mm x 2.2mm) | 23-QFN (15x15) | - | - |