Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201 In Stock | 1 : 5,54000 zł Cut Tape (CT) 1 500 : 3,45639 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 10A | 1 | Voltage | 132mV/A | 120kHz | ±1% | ±6% | 3V ~ 3.6V | 4µs | 12mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount, Wettable Flank | 12-PowerWFQFN | 12-QFN (3x3) | ||
9 338 In Stock | 1 : 7,98000 zł Cut Tape (CT) 3 000 : 4,92135 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 45A | 1 | Voltage | 44.4mV/A | 120kHz | ±1% | ±6% | 4.5V ~ 5.5V | 4µs | 12mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8 228 In Stock | 1 : 7,98000 zł Cut Tape (CT) 3 000 : 4,92135 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 10A | 1 | Voltage | 132mV/A | 120kHz | ±1% | ±6% | 3V ~ 3.6V | 4µs | 12mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |