Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 930 In Stock | 1 : 1,59000 zł Cut Tape (CT) 2 000 : 0,73571 zł Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Signal Line | 2 | 90 Ohms @ 100 MHz | 300mA | 300mOhm | 20V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.051" (1.30mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 10 000 : 0,80368 zł Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Signal Line | 2 | 90 Ohms @ 100 MHz | 300mA | 300mOhm | 20V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.051" (1.30mm) | 0805 (2012 Metric), 4 PC Pad | |||
0 In Stock | 2 000 : 2,04053 zł Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 300mA | 300mOhm | 20V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.051" (1.30mm) | Horizontal, 4 PC Pad |