Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 785 In Stock | 1 : 0,73000 zł Cut Tape (CT) 10 000 : 0,23990 zł Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 105 Ohms @ 100 MHz | 100mA | 2.6Ohm (Typ) | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0505 Metric), 4 PC Pad | |||
9 603 In Stock | 1 : 0,61000 zł Cut Tape (CT) 10 000 : 0,26775 zł Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 50mA | 2Ohm (Typ) | 5V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.018" L x 0.012" W (0.45mm x 0.30mm) | 0.010" (0.25mm) | 01005 (0402 Metric) Variant, 4 Lead | |||
9 243 In Stock | 1 : 0,61000 zł Cut Tape (CT) 10 000 : 0,22791 zł Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 80 Ohms @ 100 MHz | 100mA | 2.6Ohm (Typ) | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0505 Metric), 4 PC Pad | |||
10 506 In Stock | 1 : 0,90000 zł Cut Tape (CT) 10 000 : 0,31587 zł Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 35mA | 3Ohm (Typ) | 5V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.018" L x 0.012" W (0.45mm x 0.30mm) | 0.010" (0.25mm) | 0201 (0603 Metric) Variant, 4 Lead | |||
47 857 In Stock | 1 : 0,90000 zł Cut Tape (CT) 10 000 : 0,29588 zł Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 50mA | 1Ohm (Typ) | 5V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.018" L x 0.012" W (0.45mm x 0.30mm) | 0.010" (0.25mm) | 0201 (0603 Metric) Variant, 4 Lead |