Aluminum Electrolytic Capacitors

Results: 167
Stocking Options
Environmental Options
Media
Marketplace Product
167Results
Applied FiltersRemove All

Showing
of 167
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WT,UD Series
UUD1C101MCL1GS
CAP ALUM 100UF 20% 16V SMD
Nichicon
232 643
In Stock
1 : 1,26000 zł
Cut Tape (CT)
1 000 : 0,32077 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
115 mA @ 120 Hz
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
72 302
In Stock
1 : 1,75000 zł
Cut Tape (CT)
900 : 0,46634 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
140 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT,UD Series
UUD1C470MCL1GS
CAP ALUM 47UF 20% 16V SMD
Nichicon
23 970
In Stock
1 : 2,12000 zł
Cut Tape (CT)
1 000 : 0,58634 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
115 mA @ 120 Hz
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1H470MCL1GS
CAP ALUM 47UF 20% 50V SMD
Nichicon
18 904
In Stock
1 : 2,41000 zł
Cut Tape (CT)
900 : 0,68140 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
92.5 mA @ 120 Hz
185 mA @ 100 kHz
680 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1H101MNL1GS
CAP ALUM 100UF 20% 50V SMD
Nichicon
215 683
In Stock
1 : 2,61000 zł
Cut Tape (CT)
500 : 0,81730 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
150 mA @ 120 Hz
300 mA @ 100 kHz
340 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1V101MNL1GS
CAP ALUM 100UF 20% 35V SMD
Nichicon
40 913
In Stock
1 : 2,73000 zł
Cut Tape (CT)
500 : 0,86040 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
225 mA @ 120 Hz
450 mA @ 100 kHz
170 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1V151MNL1GS
CAP ALUM 150UF 20% 35V SMD
Nichicon
35 861
In Stock
1 : 2,86000 zł
Cut Tape (CT)
500 : 0,95236 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
225 mA @ 120 Hz
450 mA @ 100 kHz
170 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1E471MNL1GS
CAP ALUM 470UF 20% 25V SMD
Nichicon
2 527
In Stock
1 : 3,26000 zł
Cut Tape (CT)
500 : 1,05526 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
335 mA @ 120 Hz
670 mA @ 100 kHz
90 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1H221MNL1GS
CAP ALUM 220UF 20% 50V SMD
Nichicon
39 267
In Stock
1 : 3,35000 zł
Cut Tape (CT)
500 : 1,08480 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
335 mA @ 120 Hz
670 mA @ 100 kHz
180 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
84 417
In Stock
1 : 3,39000 zł
Cut Tape (CT)
500 : 1,10086 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
225 mA @ 120 Hz
450 mA @ 100 kHz
170 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1V331MNL1GS
CAP ALUM 330UF 20% 35V SMD
Nichicon
18 579
In Stock
1 : 3,59000 zł
Cut Tape (CT)
500 : 1,17414 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
335 mA @ 120 Hz
670 mA @ 100 kHz
90 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
UD Series
UUD1V150MCL1GS
CAP ALUM 15UF 20% 35V SMD
Nichicon
17 499
In Stock
1 : 1,18000 zł
Cut Tape (CT)
1 000 : 0,39160 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
75 mA @ 120 Hz
150 mA @ 100 kHz
760 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
UD Series
UUD1E220MCL1GS
CAP ALUM 22UF 20% 25V SMD
Nichicon
2 145
In Stock
1 : 1,18000 zł
Cut Tape (CT)
1 000 : 0,36312 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
75 mA @ 120 Hz
150 mA @ 100 kHz
760 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1V680MCL1GS
CAP ALUM 68UF 20% 35V SMD
Nichicon
86 761
In Stock
1 : 1,43000 zł
Cut Tape (CT)
900 : 0,37677 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
140 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
UD Series
UUD1A220MCL1GS
CAP ALUM 22UF 20% 10V SMD
Nichicon
5 307
In Stock
1 : 1,67000 zł
Cut Tape (CT)
2 000 : 0,42279 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
10 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
40 mA @ 120 Hz
-
1.8 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WT,UD Series
UUD1V470MCL1GS
CAP ALUM 47UF 20% 35V SMD
Nichicon
5 929
In Stock
1 : 1,80000 zł
Cut Tape (CT)
1 000 : 0,47503 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
115 mA @ 120 Hz
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
UD Series
UUD1H010MCL1GS
CAP ALUM 1UF 20% 50V SMD
Nichicon
23 591
In Stock
1 : 1,88000 zł
Cut Tape (CT)
2 000 : 0,46129 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
15 mA @ 120 Hz
30 mA @ 100 kHz
5 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1E101MCL1GS
CAP ALUM 100UF 20% 25V SMD
Nichicon
54 306
In Stock
1 : 1,96000 zł
Cut Tape (CT)
900 : 0,55252 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
140 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT,UD Series
UUD1H220MCL1GS
CAP ALUM 22UF 20% 50V SMD
Nichicon
9 120
In Stock
1 : 1,96000 zł
Cut Tape (CT)
1 000 : 0,53109 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
82.5 mA @ 120 Hz
165 mA @ 100 kHz
880 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
UD Series
UUD1V100MCL1GS
CAP ALUM 10UF 20% 35V SMD
Nichicon
10 314
In Stock
1 : 2,00000 zł
Cut Tape (CT)
1 000 : 0,54325 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
75 mA @ 120 Hz
150 mA @ 100 kHz
760 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WT,UD Series
UUD1H100MCL1GS
CAP ALUM 10UF 20% 50V SMD
Nichicon
10 997
In Stock
1 : 2,04000 zł
Cut Tape (CT)
1 000 : 0,55268 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
82.5 mA @ 120 Hz
165 mA @ 100 kHz
880 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
UD Series
UUD1V220MCL1GS
CAP ALUM 22UF 20% 35V SMD
Nichicon
5 483
In Stock
1 : 2,04000 zł
Cut Tape (CT)
1 000 : 0,55941 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
75 mA @ 120 Hz
150 mA @ 100 kHz
760 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WT,UD Series
UUD1A101MCL1GS
CAP ALUM 100UF 20% 10V SMD
Nichicon
75 824
In Stock
1 : 2,08000 zł
Cut Tape (CT)
1 000 : 0,45827 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
10 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
115 mA @ 120 Hz
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1A221MCL1GS
CAP ALUM 220UF 20% 10V SMD
Nichicon
41 926
In Stock
1 : 2,12000 zł
Cut Tape (CT)
900 : 0,59681 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
10 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
140 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT,UD Series
UUD1A470MCL1GS
CAP ALUM 47UF 20% 10V SMD
Nichicon
6 573
In Stock
1 : 2,12000 zł
Cut Tape (CT)
1 000 : 0,58487 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
10 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
115 mA @ 120 Hz
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 167

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.