
CC0603JRNPO7BN270 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO7BN270TR-ND - Tape & Reel (TR) 13-CC0603JRNPO7BN270CT-ND - Cut Tape (CT) 13-CC0603JRNPO7BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO7BN270 |
Description | CAP CER 27PF 16V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO7BN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO9BN270 | YAGEO | 38 356 | 311-3892-1-ND | 0,57000 zł | Upgrade |
| CC0603GRNPO0BN270 | YAGEO | 6 163 | 311-3910-1-ND | 0,43000 zł | Upgrade |
| CC0603GRNPO9BN270 | YAGEO | 14 873 | 311-3929-1-ND | 0,43000 zł | Upgrade |
| CC0603JRNPO9BN270 | YAGEO | 92 183 | 311-1063-1-ND | 0,36000 zł | Upgrade |
| VJ0603A270JXJPW1BC | Vishay Vitramon | 98 553 | 720-VJ0603A270JXJPW1BCCT-ND | 0,39000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15100 zł | 1,51 zł |
| 50 | 0,10260 zł | 5,13 zł |
| 100 | 0,08830 zł | 8,83 zł |
| 500 | 0,06362 zł | 31,81 zł |
| 1 000 | 0,05612 zł | 56,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04273 zł | 170,92 zł |
| 8 000 | 0,03876 zł | 310,08 zł |
| 12 000 | 0,03678 zł | 441,36 zł |
| 20 000 | 0,03458 zł | 691,60 zł |
| 28 000 | 0,03330 zł | 932,40 zł |
| 40 000 | 0,03207 zł | 1 282,80 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

