
CC0100JRNPO8BN560 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO8BN560TR-ND - Tape & Reel (TR) 13-CC0100JRNPO8BN560CT-ND - Cut Tape (CT) 13-CC0100JRNPO8BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO8BN560 |
Description | CAP CER 56PF 25V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO8BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,26900 zł | 2,69 zł |
| 50 | 0,18820 zł | 9,41 zł |
| 100 | 0,16300 zł | 16,30 zł |
| 500 | 0,12122 zł | 60,61 zł |
| 1 000 | 0,10844 zł | 108,44 zł |
| 2 500 | 0,09494 zł | 237,35 zł |
| 5 000 | 0,08683 zł | 434,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,07111 zł | 1 422,20 zł |
| 40 000 | 0,06681 zł | 2 672,40 zł |
| 60 000 | 0,06466 zł | 3 879,60 zł |
| 100 000 | 0,06227 zł | 6 227,00 zł |
| 140 000 | 0,06088 zł | 8 523,20 zł |
| 200 000 | 0,05954 zł | 11 908,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

