
WLCW2012Z0G11NPB | |
|---|---|
DigiKey Part Number | 1292-WLCW2012Z0G11NPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLCW2012Z0G11NPB |
Description | FIXED IND 11NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 nH Shielded Drum Core, Wirewound Inductor 600 mA 150mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 45 @ 500MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20038 zł | 601,14 zł |
| Unit Price without VAT: | 0,20038 zł |
|---|---|
| Unit Price with VAT: | 0,24647 zł |

