20 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X20R0FTL

DigiKey Part Number
1292-WR04X20R0FTLTR-ND - Tape & Reel (TR)
1292-WR04X20R0FTLCT-ND - Cut Tape (CT)
1292-WR04X20R0FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X20R0FTL
Description
RES 20 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X20R0FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 092
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,05000 zł0,50 zł
250,03440 zł0,86 zł
500,02660 zł1,33 zł
1000,02080 zł2,08 zł
2500,01536 zł3,84 zł
5000,01250 zł6,25 zł
1 0000,01020 zł10,20 zł
5 0000,00671 zł33,55 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00572 zł57,20 zł
20 0000,00494 zł98,80 zł
30 0000,00456 zł136,80 zł
50 0000,00415 zł207,50 zł
70 0000,00392 zł274,40 zł
100 0000,00370 zł370,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł