Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N470J160CT | |
|---|---|
DigiKey Part Number | 1292-0805N470J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N470J160CT |
Description | CAP CER 47PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N470J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012007014 | Würth Elektronik | 2 979 | 732-7818-1-ND | 0,39000 zł | Parametric Equivalent |
| VJ0805A470JXJCW1BC | Vishay Vitramon | 0 | VJ0805A470JXJCW1BC-ND | 0,11540 zł | Parametric Equivalent |
| VJ0805A470JXJPW1BC | Vishay Vitramon | 0 | VJ0805A470JXJPW1BC-ND | 0,10044 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03023 zł | 120,92 zł |
| Unit Price without VAT: | 0,03023 zł |
|---|---|
| Unit Price with VAT: | 0,03718 zł |



