
RBEF007511R00JFB00 | |
|---|---|
DigiKey Part Number | 541-RBEF007511R00JFB00-ND |
Manufacturer | |
Manufacturer Product Number | RBEF007511R00JFB00 |
Description | RES CHAS MNT 11 OHM 5% 75W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 415°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Vitreous Enamel Coated |
Packaging Bulk | Mounting Feature Brackets (not included) |
Part Status Active | Size / Dimension 0.750" Dia x 3.000" L (19.05mm x 76.20mm) |
Resistance 11 Ohms | Lead Style Solder Lugs |
Tolerance ±5% | Package / Case Radial, Tubular |
Power (Watts) 75W | Base Product Number |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 892,67000 zł | 1 892,67 zł |
| Unit Price without VAT: | 1 892,67000 zł |
|---|---|
| Unit Price with VAT: | 2 327,98410 zł |

