
AH30010R00JE66 | |
|---|---|
DigiKey Part Number | AH30010R00JE66-ND |
Manufacturer | |
Manufacturer Product Number | AH30010R00JE66 |
Description | AH300 10 5% E66 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.118" L x 2.874" W (130.00mm x 73.00mm) |
Resistance 10 Ohms | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 775,06120 zł | 19 376,53 zł |
| Unit Price without VAT: | 775,06120 zł |
|---|---|
| Unit Price with VAT: | 953,32528 zł |

