
RNR55J5623BRB14 | |
|---|---|
DigiKey Part Number | 541-RNR55J5623BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55J5623BRB14 |
Description | RES 562K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,56960 zł | 5 156,96 zł |
| Unit Price without VAT: | 51,56960 zł |
|---|---|
| Unit Price with VAT: | 63,43061 zł |

