ERL32100R00GKEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,28852 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 52,01670 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,61234 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,75324 zł
Datasheet
100 Ohms ±2% 1W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL32100R00GKEK500

DigiKey Part Number
541-ERL32100R00GKEK500-ND
Manufacturer
Manufacturer Product Number
ERL32100R00GKEK500
Description
RES 100 OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 1W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL32100R00FKEB500Vishay Dale0541-ERL32100R00FKEB500TR-ND17,28852 złParametric Equivalent
ERL32100R00FKEK500Vishay Dale0541-ERL32100R00FKEK500-ND52,01670 złParametric Equivalent
ERL32100R00GKEA500Vishay Dale0541-ERL32100R00GKEA500TR-ND15,61234 złParametric Equivalent
ERL32100R00GKEB500Vishay Dale0541-ERL32100R00GKEB500TR-ND16,75324 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10049,87800 zł4 987,80 zł
Manufacturers Standard Package
Unit Price without VAT:49,87800 zł
Unit Price with VAT:61,34994 zł