
CRCW0402475RFKEDC | |
|---|---|
DigiKey Part Number | 541-4981-2-ND - Tape & Reel (TR) 541-4981-1-ND - Cut Tape (CT) 541-4981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402475RFKEDC |
Description | RES 475 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402475RFKEDC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10800 zł | 1,08 zł |
| 25 | 0,07880 zł | 1,97 zł |
| 50 | 0,06400 zł | 3,20 zł |
| 100 | 0,05240 zł | 5,24 zł |
| 250 | 0,04080 zł | 10,20 zł |
| 500 | 0,03426 zł | 17,13 zł |
| 1 000 | 0,02916 zł | 29,16 zł |
| 5 000 | 0,02109 zł | 105,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01805 zł | 180,50 zł |
| 20 000 | 0,01627 zł | 325,40 zł |
| 30 000 | 0,01541 zł | 462,30 zł |
| 50 000 | 0,01447 zł | 723,50 zł |
| 70 000 | 0,01394 zł | 975,80 zł |
| 100 000 | 0,01343 zł | 1 343,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

