
VY2682M59Y5US6TV7 | |
|---|---|
DigiKey Part Number | 56-VY2682M59Y5US6TV7TR-ND - Tape & Reel (TR) 56-VY2682M59Y5US6TV7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2682M59Y5US6TV7 |
Description | CAP CER 6800PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2682M59Y5US6TV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 1,47600 zł | 14,76 zł |
| 50 | 1,12040 zł | 56,02 zł |
| 100 | 1,01080 zł | 101,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80254 zł | 401,27 zł |
| 1 000 | 0,74710 zł | 747,10 zł |
| 1 500 | 0,71933 zł | 1 079,00 zł |
| 2 500 | 0,68859 zł | 1 721,48 zł |
| 3 500 | 0,67062 zł | 2 347,17 zł |
| 5 000 | 0,65333 zł | 3 266,65 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |

