Similar
Parametric Equivalent
Parametric Equivalent

VY2222M31Y5VS6TV5 | |
|---|---|
DigiKey Part Number | VY2222M31Y5VS6TV5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VY2222M31Y5VS6TV5 |
Description | CAP CER 2200PF 440VAC Y5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M31Y5VS6TV5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2222M35Y5US6TV5 | Vishay Beyschlag/Draloric/BC Components | 22 807 | BC5269CT-ND | 1,76000 zł | Similar |
| VY2222M31Y5VS63V5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M31Y5VS63V5-ND | 0,23807 zł | Parametric Equivalent |
| VY2222M31Y5VS6UV5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M31Y5VS6UV5-ND | 0,23714 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23807 zł | 2 380,70 zł |
| Unit Price without VAT: | 0,23807 zł |
|---|---|
| Unit Price with VAT: | 0,29283 zł |



