Parametric Equivalent
Parametric Equivalent



VY1100K31U2JQ6UV0 | |
|---|---|
DigiKey Part Number | VY1100K31U2JQ6UV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1100K31U2JQ6UV0 |
Description | CAP CER 10PF 760VAC U2J RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 760VAC Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1100K31U2JQ6UV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1100K31U2JQ63V0 | Vishay Beyschlag/Draloric/BC Components | 17 120 | BC2362-ND | 1,36000 zł | Parametric Equivalent |
| VY1100K31U2JQ6TV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1100K31U2JQ6TV0-ND | 0,31826 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 0,31712 zł | 3 329,76 zł |
| Unit Price without VAT: | 0,31712 zł |
|---|---|
| Unit Price with VAT: | 0,39006 zł |


