SFR16S0002551FA500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,13373 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 6 448
Unit Price: 0,57000 zł
Datasheet
2.55 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0002551FA500

DigiKey Part Number
SFR16S0002551FA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0002551FA500
Description
RES 2.55K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR25H0002551FR500Vishay Beyschlag/Draloric/BC Components0SFR25H0002551FR500-ND0,13373 złSimilar
SFR16S0002551FR500Vishay Beyschlag/Draloric/BC Components6 448PPC2.55KXCT-ND0,57000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,10375 zł518,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,10375 zł
Unit Price with VAT:0,12761 zł