
T60404N4648X300 | |
|---|---|
DigiKey Part Number | 2258-T60404N4648X300-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4648X300 |
Description | CURRENT SENSOR CL 25A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Closed Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±11.4V ~ 15.75V | |
Response Time | 1µs | |
Current - Supply (Max) | 22mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 zł | 42,13 zł |
| 5 | 38,21000 zł | 191,05 zł |
| 10 | 36,75000 zł | 367,50 zł |
| 42 | 34,09976 zł | 1 432,19 zł |
| 84 | 32,98095 zł | 2 770,40 zł |
| 126 | 32,36976 zł | 4 078,59 zł |
| 504 | 30,49899 zł | 15 371,49 zł |
| 1 008 | 29,67748 zł | 29 914,90 zł |
| Unit Price without VAT: | 42,13000 zł |
|---|---|
| Unit Price with VAT: | 51,81990 zł |

