
7V-19.6608MAHQ-T | |
|---|---|
DigiKey Part Number | 887-7V-19.6608MAHQ-TTR-ND - Tape & Reel (TR) 887-7V-19.6608MAHQ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7V-19.6608MAHQ-T |
Description | CRYSTAL 19.6608MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-19.6608MAHQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,70200 zł | 17,02 zł |
| 50 | 1,53480 zł | 76,74 zł |
| 100 | 1,46760 zł | 146,76 zł |
| 500 | 1,32350 zł | 661,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03361 zł | 3 100,83 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

