MDL-STEPPER

DigiKey Part Number
726-1173-ND
Manufacturer
Manufacturer Product Number
MDL-STEPPER
Description
STEPPER DRIVER 3A 9-80V LOAD
Customer Reference
Detailed Description
Stepper, Bipolar 9 ~ 80VDC Supply 3A 9 ~ 80V Load
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
9 ~ 80V
Current - Output
3A
Voltage - Supply
9 ~ 80VDC
Interface
SCI / UART, USB
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 85°C
Features
-
For Use With/Related Products
-
Weight
-
Base Product Number
Obsolete
This product is no longer manufactured.